ASSMANN WSW A-DF 25 Way Right Angle Through Hole D-sub Connector Socket, 2.77mm Pitch

Nº de Estoque RS: 674-0811Marca: ASSMANN WSWPart Number: A-DF 25 AA/Z
brand-logo
Ver tudo em D Sub Connectors

Documentos Técnicos

Especificações

Number Of Contacts

25

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.77mm

Termination Method

Solder

Current Rating

3A

Housing Material

PBT

Voltage Rating

250.0 V

Length

53.1mm

Depth

12.55mm

Series

A-DF

Contact Plating

Gold over Nickel

Contact Material

Brass

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

+105°C

País de Origem

Taiwan, Province Of China

Detalhes do produto

D-Sub Right Angled, Open Style

Assmann

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 215,21

R$ 215,21 Each (Sem VAT)

ASSMANN WSW A-DF 25 Way Right Angle Through Hole D-sub Connector Socket, 2.77mm Pitch
Selecione o tipo de embalagem

R$ 215,21

R$ 215,21 Each (Sem VAT)

ASSMANN WSW A-DF 25 Way Right Angle Through Hole D-sub Connector Socket, 2.77mm Pitch
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 215,21
5+R$ 200,18

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number Of Contacts

25

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.77mm

Termination Method

Solder

Current Rating

3A

Housing Material

PBT

Voltage Rating

250.0 V

Length

53.1mm

Depth

12.55mm

Series

A-DF

Contact Plating

Gold over Nickel

Contact Material

Brass

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

+105°C

País de Origem

Taiwan, Province Of China

Detalhes do produto

D-Sub Right Angled, Open Style

Assmann

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more