ASSMANN WSW Right Angle, SMT, Plug Type A USB Connector

Nº de Estoque RS: 674-1340Marca: ASSMANN WSWPart Number: A-USB A-LP-C
brand-logo
Ver tudo em USB Connectors

Documentos Técnicos

Especificações

Gender

Male

USB Type

A

Mounting Type

Surface Mount

Body Orientation

Right Angle

Current Rating

1.0A

Voltage Rating

30.0 V

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-20.0°C

Maximum Operating Temperature

+85°C

País de Origem

Taiwan, Province Of China

Detalhes do produto

USB Style A and B, DIP

A selection of USB A, B and MiniDIN DIP Sockets.

Assmann

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 207,65

R$ 41,53 Each (In a Pack of 5) (Sem VAT)

ASSMANN WSW Right Angle, SMT, Plug Type A USB Connector
Selecione o tipo de embalagem

R$ 207,65

R$ 41,53 Each (In a Pack of 5) (Sem VAT)

ASSMANN WSW Right Angle, SMT, Plug Type A USB Connector
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Gender

Male

USB Type

A

Mounting Type

Surface Mount

Body Orientation

Right Angle

Current Rating

1.0A

Voltage Rating

30.0 V

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-20.0°C

Maximum Operating Temperature

+85°C

País de Origem

Taiwan, Province Of China

Detalhes do produto

USB Style A and B, DIP

A selection of USB A, B and MiniDIN DIP Sockets.

Assmann

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more