ASSMANN WSW Straight, Panel Mount, Socket Type B 2.0 IP67 USB Connector

Nº de Estoque RS: 674-2283PMarca: ASSMANN WSWPart Number: A-USB-BPFS
brand-logo
Ver tudo em USB Connectors

Documentos Técnicos

Especificações

Gender

Female

USB Type

B

Mounting Type

Panel Mount

USB Version

2.0

IP Rating

IP67

Body Orientation

Straight

Current Rating

1.0A

Voltage Rating

30.0 V

Contact Material

Brass

Minimum Operating Temperature

-20.0°C

Maximum Operating Temperature

+85°C

Detalhes do produto

USB Style A and B, Cable Assembly

Assmann

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

ASSMANN WSW Straight, Panel Mount, Socket Type B 2.0 IP67 USB Connector
Selecione o tipo de embalagem

P.O.A.

ASSMANN WSW Straight, Panel Mount, Socket Type B 2.0 IP67 USB Connector
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Gender

Female

USB Type

B

Mounting Type

Panel Mount

USB Version

2.0

IP Rating

IP67

Body Orientation

Straight

Current Rating

1.0A

Voltage Rating

30.0 V

Contact Material

Brass

Minimum Operating Temperature

-20.0°C

Maximum Operating Temperature

+85°C

Detalhes do produto

USB Style A and B, Cable Assembly

Assmann

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more