Documentos Técnicos
Especificações
Brand
ASSMANN WSWSeries
AWH
Pitch
2.54mm
Number Of Contacts
10
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Connector System
Wire to Board
Termination Method
Solder
Contact Material
Copper Alloy
Contact Plating
Gold
Current Rating
3.0A
País de Origem
China
Detalhes do produto
Header, Straight, PCB Mount 2.54mm Pitch
PCB mount headers available with or without short latches.
2.54mm Assmann Board to Board
R$ 104,30
R$ 20,86 Each (In a Pack of 5) (Sem VAT)
Padrão
5
R$ 104,30
R$ 20,86 Each (In a Pack of 5) (Sem VAT)
Padrão
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 120 | R$ 20,86 | R$ 104,30 |
125 - 370 | R$ 19,02 | R$ 95,10 |
375 - 995 | R$ 17,12 | R$ 85,60 |
1000 - 1995 | R$ 15,29 | R$ 76,45 |
2000+ | R$ 14,41 | R$ 72,05 |
Documentos Técnicos
Especificações
Brand
ASSMANN WSWSeries
AWH
Pitch
2.54mm
Number Of Contacts
10
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Connector System
Wire to Board
Termination Method
Solder
Contact Material
Copper Alloy
Contact Plating
Gold
Current Rating
3.0A
País de Origem
China
Detalhes do produto
Header, Straight, PCB Mount 2.54mm Pitch
PCB mount headers available with or without short latches.