Documentos Técnicos
Especificações
Brand
AtemTerminated/Unterminated
Terminated
Connector 1
SMA
Connector 2
SMA
Coaxial Type
RG142B
Connector 1 Gender
Male
Connector 2 Gender
Male
Characteristic Impedance
50 Ω
Length
1m
Conductor Strand Type
Solid
Conductor Material
CuAg
Size of Strands
0.94 mm
Maximum Operating Temperature
+150°C
Operating Temperature Range
-55 → +150 °C
Insulation material
PTFE
Minimum Operating Temperature
-55°C
País de Origem
France
Detalhes do produto
Atem SMA to SMA and N Type RF Connector Patch Leads
Atem SMA RF connector leads, terminating to SMA and N type variant RF connectors, in lengths 500mm and 1000mm. Ideal for all manner of uses that require a SMA patch lead, these Atem SMA RF connector leads are also offered in RG142 and RG223 cable types to suit many applications.
R$ 954,38
R$ 954,38 Each (Sem VAT)
1
R$ 954,38
R$ 954,38 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 14 | R$ 954,38 |
15 - 49 | R$ 920,35 |
50 - 99 | R$ 885,04 |
100 - 249 | R$ 848,33 |
250+ | R$ 810,61 |
Documentos Técnicos
Especificações
Brand
AtemTerminated/Unterminated
Terminated
Connector 1
SMA
Connector 2
SMA
Coaxial Type
RG142B
Connector 1 Gender
Male
Connector 2 Gender
Male
Characteristic Impedance
50 Ω
Length
1m
Conductor Strand Type
Solid
Conductor Material
CuAg
Size of Strands
0.94 mm
Maximum Operating Temperature
+150°C
Operating Temperature Range
-55 → +150 °C
Insulation material
PTFE
Minimum Operating Temperature
-55°C
País de Origem
France
Detalhes do produto
Atem SMA to SMA and N Type RF Connector Patch Leads
Atem SMA RF connector leads, terminating to SMA and N type variant RF connectors, in lengths 500mm and 1000mm. Ideal for all manner of uses that require a SMA patch lead, these Atem SMA RF connector leads are also offered in RG142 and RG223 cable types to suit many applications.