Microchip ATF750C-10PU, CPLD ATF750C 10 Cells, 10 I/O, 10ns, ISP, 24-Pin PDIP

Nº de Estoque RS: 899-6798Marca: AtmelPart Number: ATF750C-10PU
brand-logo
Ver tudo em CPLDs

Documentos Técnicos

Especificações

Brand

Atmel

Family Name

ATF750C

Number of Macro Cells

10

Number of User I/Os

10

In System Programmability

In System

Mounting Type

Through Hole

Package Type

PDIP

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Pin Count

24

Propagation Delay

10ns

Individual Output Enable Control

No

Dimensions

32.13 x 7.11 x 4.95mm

Height

4.95mm

Length

32.13mm

Maximum Operating Supply Voltage

5 V

Re-programmability Support

Yes

Width

7.11mm

Detalhes do produto

Complex Programmable Logic Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

P.O.A.

Microchip ATF750C-10PU, CPLD ATF750C 10 Cells, 10 I/O, 10ns, ISP, 24-Pin PDIP
Selecione o tipo de embalagem

P.O.A.

Microchip ATF750C-10PU, CPLD ATF750C 10 Cells, 10 I/O, 10ns, ISP, 24-Pin PDIP

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Atmel

Family Name

ATF750C

Number of Macro Cells

10

Number of User I/Os

10

In System Programmability

In System

Mounting Type

Through Hole

Package Type

PDIP

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Pin Count

24

Propagation Delay

10ns

Individual Output Enable Control

No

Dimensions

32.13 x 7.11 x 4.95mm

Height

4.95mm

Length

32.13mm

Maximum Operating Supply Voltage

5 V

Re-programmability Support

Yes

Width

7.11mm

Detalhes do produto

Complex Programmable Logic Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em