Atmel Energy Meter IC 28-Pin SSOP, ATM90E26-YU-B

Nº de Estoque RS: 899-6808Marca: AtmelPart Number: ATM90E26-YU-B
brand-logo
Ver tudo em Medição de Energia ICs

Documentos Técnicos

Especificações

Brand

Atmel

Conversion Rate

8ksps

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

28

Dimensions

10.33 x 5.38 x 1.78mm

Length

10.33mm

Width

5.38mm

Height

1.78mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.8 V

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Microchip 16 bit Energy Meter IC 28-Pin SSOP, ATM90E26-YU-B
R$ 29,71Each (In a Pack of 10) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Pack of 5) (Sem VAT)

Atmel Energy Meter IC 28-Pin SSOP, ATM90E26-YU-B

P.O.A.

Each (In a Pack of 5) (Sem VAT)

Atmel Energy Meter IC 28-Pin SSOP, ATM90E26-YU-B
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Microchip 16 bit Energy Meter IC 28-Pin SSOP, ATM90E26-YU-B
R$ 29,71Each (In a Pack of 10) (Sem VAT)

Documentos Técnicos

Especificações

Brand

Atmel

Conversion Rate

8ksps

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

28

Dimensions

10.33 x 5.38 x 1.78mm

Length

10.33mm

Width

5.38mm

Height

1.78mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.8 V

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Microchip 16 bit Energy Meter IC 28-Pin SSOP, ATM90E26-YU-B
R$ 29,71Each (In a Pack of 10) (Sem VAT)