Atmel ATMEGA168PA-AU, 8bit AVR Microcontroller, ATmega, 20MHz, 16 kB, 512 B Flash, 32-Pin TQFP

Nº de Estoque RS: 696-3244Marca: AtmelPart Number: ATMEGA168PA-AU
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Brand

Atmel

Family Name

ATmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

16 kB, 512 B

Maximum Frequency

20MHz

RAM Size

1 kB

USB Channels

0

Number of PWM Units

3

Number of SPI Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

1

Maximum Operating Temperature

+85 °C

Length

7mm

PRICED TO CLEAR

Yes

ADCs

8 x 10 bit

Width

7mm

Pulse Width Modulation

2(6 x 8 bit), 6 x 16 bit

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Minimum Operating Temperature

-40 °C

Height

1.05mm

Number of LIN Channels

0

Dimensions

7 x 7 x 1.05mm

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

P.O.A.

Atmel ATMEGA168PA-AU, 8bit AVR Microcontroller, ATmega, 20MHz, 16 kB, 512 B Flash, 32-Pin TQFP
Selecione o tipo de embalagem

P.O.A.

Atmel ATMEGA168PA-AU, 8bit AVR Microcontroller, ATmega, 20MHz, 16 kB, 512 B Flash, 32-Pin TQFP

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Atmel

Family Name

ATmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

16 kB, 512 B

Maximum Frequency

20MHz

RAM Size

1 kB

USB Channels

0

Number of PWM Units

3

Number of SPI Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

1

Maximum Operating Temperature

+85 °C

Length

7mm

PRICED TO CLEAR

Yes

ADCs

8 x 10 bit

Width

7mm

Pulse Width Modulation

2(6 x 8 bit), 6 x 16 bit

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Minimum Operating Temperature

-40 °C

Height

1.05mm

Number of LIN Channels

0

Dimensions

7 x 7 x 1.05mm

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em