Documentos Técnicos
Especificações
Brand
AtmelFamily Name
ATmega
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
44
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
1.024 kB, 32 kB
Maximum Frequency
16MHz
RAM Size
2 kB
USB Channels
0
Number of PWM Units
3
Number of SPI Channels
1
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
2.7 → 5.5 V
Number of CAN Channels
0
Number of USART Channels
1
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
10.1mm
Minimum Operating Temperature
-40 °C
Height
1.05mm
Number of LIN Channels
0
Dimensions
10.1 x 10.1 x 1.05mm
Program Memory Type
Flash
Width
10.1mm
Pulse Width Modulation
2(4 x 8 bit), 4 x 16 bit
ADCs
8 x 10 bit
P.O.A.
Padrão
1
P.O.A.
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
AtmelFamily Name
ATmega
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
44
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
1.024 kB, 32 kB
Maximum Frequency
16MHz
RAM Size
2 kB
USB Channels
0
Number of PWM Units
3
Number of SPI Channels
1
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
2.7 → 5.5 V
Number of CAN Channels
0
Number of USART Channels
1
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
10.1mm
Minimum Operating Temperature
-40 °C
Height
1.05mm
Number of LIN Channels
0
Dimensions
10.1 x 10.1 x 1.05mm
Program Memory Type
Flash
Width
10.1mm
Pulse Width Modulation
2(4 x 8 bit), 4 x 16 bit
ADCs
8 x 10 bit