Microchip ATTINY13A-SSU, 8bit AVR Microcontroller, ATtiny, 20MHz, 1 kB, 64 B Flash, 8-Pin SOIC

Nº de Estoque RS: 696-2395PMarca: AtmelPart Number: ATTINY13A-SSU
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

ATtiny

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

1 kB, 64 B

Maximum Frequency

20MHz

RAM Size

64 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

0

Number of I2C Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

5mm

ADCs

4 x 10 bit

Width

4mm

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

2 x 8 bit

Height

1.5mm

Number of LIN Channels

0

Dimensions

5 x 4 x 1.5mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Microchip ATTINY13A-SSU, 8bit AVR Microcontroller, ATtiny, 20MHz, 1 kB, 64 B Flash, 8-Pin SOIC
Selecione o tipo de embalagem

P.O.A.

Microchip ATTINY13A-SSU, 8bit AVR Microcontroller, ATtiny, 20MHz, 1 kB, 64 B Flash, 8-Pin SOIC
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Family Name

ATtiny

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

1 kB, 64 B

Maximum Frequency

20MHz

RAM Size

64 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

0

Number of I2C Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

5mm

ADCs

4 x 10 bit

Width

4mm

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

2 x 8 bit

Height

1.5mm

Number of LIN Channels

0

Dimensions

5 x 4 x 1.5mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em