Documentos Técnicos
Especificações
Brand
AUER SignalSupply Voltage
24 V ac/dc
Lens Colour
Red
Mounting Style
Surface Mount
Current Type
AC, DC
Light Effect
Flashing, Steady
Sounder Type
Buzzer
Decibels at 1 Metre
100
Series
QSM
Bulb Type
LED
Housing Colour
Red
Minimum Decibel
100dB
Maximum Decibel
100dB
Number Of Tones
2
IP Rating
IP65
Maximum Temperature
+60°C
Minimum Temperature
-30°C
Special Features
Buzzer Indicators with Upto-Date Piezo Technique, Comprehensive Range of Visual Audible Signalling Products with Dominant Beacon & Additional Buzzer Indicator, Light & Tone Separately Switchable, Versatile Installation & Mounting Options
Standards Met
CE, UL, EAC
Housing Material
Polycarbonate
País de Origem
Austria
Detalhes do produto
Auer LED/Buzzer
A professional range of QSM red Beacons with additional buzzer indicator. These beacons are perfect for the use in many places from fire/gas alarms to marine environments.
LED/Buzzer
R$ 5.687,04
R$ 5.687,04 Each (Sem VAT)
1
R$ 5.687,04
R$ 5.687,04 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
AUER SignalSupply Voltage
24 V ac/dc
Lens Colour
Red
Mounting Style
Surface Mount
Current Type
AC, DC
Light Effect
Flashing, Steady
Sounder Type
Buzzer
Decibels at 1 Metre
100
Series
QSM
Bulb Type
LED
Housing Colour
Red
Minimum Decibel
100dB
Maximum Decibel
100dB
Number Of Tones
2
IP Rating
IP65
Maximum Temperature
+60°C
Minimum Temperature
-30°C
Special Features
Buzzer Indicators with Upto-Date Piezo Technique, Comprehensive Range of Visual Audible Signalling Products with Dominant Beacon & Additional Buzzer Indicator, Light & Tone Separately Switchable, Versatile Installation & Mounting Options
Standards Met
CE, UL, EAC
Housing Material
Polycarbonate
País de Origem
Austria
Detalhes do produto
Auer LED/Buzzer
A professional range of QSM red Beacons with additional buzzer indicator. These beacons are perfect for the use in many places from fire/gas alarms to marine environments.