AUER Signal ECOmodul70 Series Red/Green/Amber Signal Tower, 3 Lights, 24 V ac/dc, Base Mount

Nº de Estoque RS: 135-0506Marca: AUER SignalPart Number: ECO70-Q01Distrelec Article No.: 30254504
brand-logo
Ver tudo em Signal Towers

Documentos Técnicos

Especificações

Series

ECOmodul70

Number of Light Elements

3

Lens Colour

Red/Green/Amber

Bulb Type

LED

LED Colour

Amber, Green, Red

Light Effect

Steady

Sounder Component

No Sounder Component

Multifunction

Yes

Mounting Style

Base Mount

Base Diameter

72mm

Supply Voltage

24 V ac/dc

Connection Type

Cable

IP Rating

IP66

Minimum Temperature

-30°C

Maximum Temperature

+60°C

Special Features

Automatic Electrical Connection Between Modules, Module Configuration Can Be Freely Selected & Modified, Precise Bayonet Locking, Simple Mounting

Housing Colour

Black

Current Consumption

0.05A

Distrelec Product Id

30254504

País de Origem

Austria

Detalhes do produto

Auer ECOmodul70 Signal Tower - 70 mm

Auer ECOmodul70 professional range of signal towers and modular tower components. The ECOmodul70 range features a 70 mm diameter and is suitable for a variety applications.

Informações de estoque temporariamente indisponíveis.

R$ 4.522,51

R$ 4.522,51 Each (Sem VAT)

AUER Signal ECOmodul70 Series Red/Green/Amber Signal Tower, 3 Lights, 24 V ac/dc, Base Mount

R$ 4.522,51

R$ 4.522,51 Each (Sem VAT)

AUER Signal ECOmodul70 Series Red/Green/Amber Signal Tower, 3 Lights, 24 V ac/dc, Base Mount
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Series

ECOmodul70

Number of Light Elements

3

Lens Colour

Red/Green/Amber

Bulb Type

LED

LED Colour

Amber, Green, Red

Light Effect

Steady

Sounder Component

No Sounder Component

Multifunction

Yes

Mounting Style

Base Mount

Base Diameter

72mm

Supply Voltage

24 V ac/dc

Connection Type

Cable

IP Rating

IP66

Minimum Temperature

-30°C

Maximum Temperature

+60°C

Special Features

Automatic Electrical Connection Between Modules, Module Configuration Can Be Freely Selected & Modified, Precise Bayonet Locking, Simple Mounting

Housing Colour

Black

Current Consumption

0.05A

Distrelec Product Id

30254504

País de Origem

Austria

Detalhes do produto

Auer ECOmodul70 Signal Tower - 70 mm

Auer ECOmodul70 professional range of signal towers and modular tower components. The ECOmodul70 range features a 70 mm diameter and is suitable for a variety applications.