HDSP-5551 Avago 7-Segment LED Display, CA Red 1.48 mcd RH DP 14.2mm

Documentos Técnicos
Especificações
Brand
Avago TechnologiesDisplay Type
7-Segment
Number of Characters
1
LED Colours
Red
Number Of Segments
7
Dominant Wavelength
626 nm
Character Width
7.8mm
Character Height
14.2mm
Common Connection
Anode
Mounting Type
Through Hole
External Depth
8mm
External Dimensions
17 x 12.6 x 8mm
External Height
17mm
External Width
12.6mm
Luminous Intensity
1.48 mcd
Colour Of Face
Grey
Forward Voltage
1.7 V
Operating Temperature Range
-40 → +100°C
Maximum Operating Temperature
+100°C
Decimal Orientation
Right Side
Minimum Operating Temperature
-40°C
Forward Current
15mA
Detalhes do produto
Single-digit 7-segment Red LED Displays
A range of single-digit 7-segment Red LED displays from Broadcom (Avago Technologies) in a variety of character heights. The range includes both left-hand and right-hand decimal point formats.
Broadcom 7-Segment LED Displays
R$ 76,16
R$ 76,16 Each (Sem VAT)
1
R$ 76,16
R$ 76,16 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 76,16 |
10 - 24 | R$ 73,51 |
25 - 49 | R$ 70,00 |
50 - 99 | R$ 66,06 |
100+ | R$ 60,64 |
Documentos Técnicos
Especificações
Brand
Avago TechnologiesDisplay Type
7-Segment
Number of Characters
1
LED Colours
Red
Number Of Segments
7
Dominant Wavelength
626 nm
Character Width
7.8mm
Character Height
14.2mm
Common Connection
Anode
Mounting Type
Through Hole
External Depth
8mm
External Dimensions
17 x 12.6 x 8mm
External Height
17mm
External Width
12.6mm
Luminous Intensity
1.48 mcd
Colour Of Face
Grey
Forward Voltage
1.7 V
Operating Temperature Range
-40 → +100°C
Maximum Operating Temperature
+100°C
Decimal Orientation
Right Side
Minimum Operating Temperature
-40°C
Forward Current
15mA
Detalhes do produto
Single-digit 7-segment Red LED Displays
A range of single-digit 7-segment Red LED displays from Broadcom (Avago Technologies) in a variety of character heights. The range includes both left-hand and right-hand decimal point formats.