KYOCERA AVX 1nF MLCC, 50V dc V, ±5% , SMD

Nº de Estoque RS: 391-202Marca: AVXPart Number: 06035C102JAT2A
brand-logo

Documentos Técnicos

Especificações

Brand

AVX

Capacitance

1nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±5%

Dimensions

1.6 x 0.81 x 0.9mm

Length

1.6mm

Depth

0.81mm

Height

0.9mm

Series

Standard

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
KYOCERA AVX 1nF MLCC, 50V dc V, SMD
R$ 0,49Each (In a Bag of 250) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Pack of 50) (Sem VAT)

KYOCERA AVX 1nF MLCC, 50V dc V, ±5% , SMD
Selecione o tipo de embalagem

P.O.A.

Each (In a Pack of 50) (Sem VAT)

KYOCERA AVX 1nF MLCC, 50V dc V, ±5% , SMD
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
KYOCERA AVX 1nF MLCC, 50V dc V, SMD
R$ 0,49Each (In a Bag of 250) (Sem VAT)

Documentos Técnicos

Especificações

Brand

AVX

Capacitance

1nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±5%

Dimensions

1.6 x 0.81 x 0.9mm

Length

1.6mm

Depth

0.81mm

Height

0.9mm

Series

Standard

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
KYOCERA AVX 1nF MLCC, 50V dc V, SMD
R$ 0,49Each (In a Bag of 250) (Sem VAT)