AVX 68pF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±5% , SMD

Nº de Estoque RS: 698-3386Marca: AVXPart Number: 08052A680JAT2A
brand-logo

Documentos Técnicos

Especificações

Brand

AVX

Capacitance

68pF

Voltage

200V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

2.01 x 1.25 x 0.94mm

Length

2.01mm

Depth

1.25mm

Height

0.94mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Detalhes do produto

AVX 0805 MLCC Series

X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials, and COG (NPO) is the most popular “temperature-compensating” EIA Class I ceramic materials

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Você pode estar interessado em
AVX 68pF MLCC, 200V dc V, SMD
R$ 0,88Each (In a Bag of 100) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 71,50

R$ 2,86 Each (In a Pack of 25) (Sem VAT)

AVX 68pF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±5% , SMD

R$ 71,50

R$ 2,86 Each (In a Pack of 25) (Sem VAT)

AVX 68pF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±5% , SMD
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
25 - 225R$ 2,86R$ 71,50
250 - 1225R$ 1,61R$ 40,25
1250 - 1850R$ 0,98R$ 24,50
1875 - 3725R$ 0,95R$ 23,75
3750+R$ 0,84R$ 21,00
Você pode estar interessado em
AVX 68pF MLCC, 200V dc V, SMD
R$ 0,88Each (In a Bag of 100) (Sem VAT)

Documentos Técnicos

Especificações

Brand

AVX

Capacitance

68pF

Voltage

200V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

2.01 x 1.25 x 0.94mm

Length

2.01mm

Depth

1.25mm

Height

0.94mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Detalhes do produto

AVX 0805 MLCC Series

X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials, and COG (NPO) is the most popular “temperature-compensating” EIA Class I ceramic materials

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Você pode estar interessado em
AVX 68pF MLCC, 200V dc V, SMD
R$ 0,88Each (In a Bag of 100) (Sem VAT)