AXINDUS HIFLEX CY P Control Cable, 6 Cores, 0.75 mm², LIYCY-P, Screened, 100m, Grey PVC Sheath, 18AWG

Nº de Estoque RS: 237-5834Marca: AXINDUSPart Number: MCP375
Ver tudo em Control Cable

Documentos Técnicos

Especificações

Brand

AXINDUS

Series

HIFLEX CY P

Number of Cores

6

Cross Sectional Area

0.75 mm²

American Wire Gauge

18AWG

Conductor Material

Bare Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

LIYCY-P

Screened/Unscreened

Screened

Outer Diameter

8.9mm

Length

100m

Current Rating

12A

CPR Certification

Eca

Standards Met

Euroclass Eca

Maximum Operating Temperature

+70°C

Fire Behaviour

Flame Retardant NF C 32-070/C2, IEC 60332-1

Minimum Operating Temperature

-30°C

Oil Resistant

No

Cable Shape

Twisted Pair

Earth Cable

No

Insulation material

PVC

País de Origem

Turkey

Informações de estoque temporariamente indisponíveis.

R$ 10.999,31

R$ 10.999,31 1 Reel of 100 Metres (Sem VAT)

AXINDUS HIFLEX CY P Control Cable, 6 Cores, 0.75 mm², LIYCY-P, Screened, 100m, Grey PVC Sheath, 18AWG

R$ 10.999,31

R$ 10.999,31 1 Reel of 100 Metres (Sem VAT)

AXINDUS HIFLEX CY P Control Cable, 6 Cores, 0.75 mm², LIYCY-P, Screened, 100m, Grey PVC Sheath, 18AWG
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

AXINDUS

Series

HIFLEX CY P

Number of Cores

6

Cross Sectional Area

0.75 mm²

American Wire Gauge

18AWG

Conductor Material

Bare Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

LIYCY-P

Screened/Unscreened

Screened

Outer Diameter

8.9mm

Length

100m

Current Rating

12A

CPR Certification

Eca

Standards Met

Euroclass Eca

Maximum Operating Temperature

+70°C

Fire Behaviour

Flame Retardant NF C 32-070/C2, IEC 60332-1

Minimum Operating Temperature

-30°C

Oil Resistant

No

Cable Shape

Twisted Pair

Earth Cable

No

Insulation material

PVC

País de Origem

Turkey