Documentos Técnicos
Especificações
Brand
AXINDUSCross Sectional Area
0.25 mm²
Sheath Colour
Grey
Length
50m
CPR Certification
Eca
Voltage Rating
300/500 V
European Harmonised Code
H05VV-F
Shield Type
Unshielded
Number of Strands
3
American Wire Gauge
13 AWG
Fire Behaviour
Flame Retardant
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+70°C
Standards Met
NF C 32-070/C2 or IEC 60332-1
Cable Shape
Multicore
Insulation material
PVC
Conductor Material
Bare Copper
País de Origem
Bosnia and Herzegovina
R$ 3.716,71
R$ 3.716,71 1 Reel of 50 Metres (Sem VAT)
1
R$ 3.716,71
R$ 3.716,71 1 Reel of 50 Metres (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
AXINDUSCross Sectional Area
0.25 mm²
Sheath Colour
Grey
Length
50m
CPR Certification
Eca
Voltage Rating
300/500 V
European Harmonised Code
H05VV-F
Shield Type
Unshielded
Number of Strands
3
American Wire Gauge
13 AWG
Fire Behaviour
Flame Retardant
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+70°C
Standards Met
NF C 32-070/C2 or IEC 60332-1
Cable Shape
Multicore
Insulation material
PVC
Conductor Material
Bare Copper
País de Origem
Bosnia and Herzegovina