AXINDUS Solar Cable 6 mm² CSA Flame Retardant, -40 → 90 °C 500m Red

Nº de Estoque RS: 267-6762Marca: AXINDUSPart Number: Z2Z2K6R5
brand-logo
Ver tudo em Solar Cable

Documentos Técnicos

Especificações

Brand

AXINDUS

Fire Behaviour

Flame Retardant

Cross Sectional Area

6 mm²

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Sheath Colour

Red

Solar Cable Type

AD8

Cable Shape

Round

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Operating Temperature Range

-40 → 90 °C

Voltage Rating

1KV

Length

500m

Standards Met

EN 50618

Informações de estoque temporariamente indisponíveis.

R$ 26.503,08

R$ 26.503,08 1 Reel of 500 Metres (Sem VAT)

AXINDUS Solar Cable 6 mm² CSA Flame Retardant, -40 → 90 °C 500m Red

R$ 26.503,08

R$ 26.503,08 1 Reel of 500 Metres (Sem VAT)

AXINDUS Solar Cable 6 mm² CSA Flame Retardant, -40 → 90 °C 500m Red
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Brand

AXINDUS

Fire Behaviour

Flame Retardant

Cross Sectional Area

6 mm²

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Sheath Colour

Red

Solar Cable Type

AD8

Cable Shape

Round

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Operating Temperature Range

-40 → 90 °C

Voltage Rating

1KV

Length

500m

Standards Met

EN 50618