Documentos Técnicos
Especificações
Brand
BACOBlock Type
Light Block
Voltage Rating
24V
Illumination Colour
Yellow
Series
BACO
Illumination Type
LED
LED Included
Yes
Terminal Type
Screw
Body/Fixing Collar Included
No
País de Origem
France
Detalhes do produto
LED Modules
Baco Push Buttons
All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately.
R$ 377,33
R$ 377,33 Each (Sem VAT)
1
R$ 377,33
R$ 377,33 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 377,33 |
5 - 9 | R$ 370,96 |
10+ | R$ 357,14 |
Documentos Técnicos
Especificações
Brand
BACOBlock Type
Light Block
Voltage Rating
24V
Illumination Colour
Yellow
Series
BACO
Illumination Type
LED
LED Included
Yes
Terminal Type
Screw
Body/Fixing Collar Included
No
País de Origem
France
Detalhes do produto
LED Modules
Baco Push Buttons
All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately.