BACO Series White Spring Return Push Button Head, 22mm Cutout, IP66

Nº de Estoque RS: 769-3668Marca: BACOPart Number: L21AA05
brand-logo
Ver tudo em Cabeçote de Botão

Documentos Técnicos

Especificações

Brand

BACO

Series

BACO

Cutout Diameter

22mm

Push Button Colour

White

Push Button Actuation

Spring Return

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66

Body/Fixing Collar Included

No

País de Origem

France

Detalhes do produto

Push Button Heads Spring Return

Push button heads are available as separate units to provide maximum flexibility for numerous possible solutions. The push button heads have an integrated anti rotation tab which retracts when it is not required. The insulating material of the head ensures electrical safety and the design of the push button ensures it is clearly visible and ergonomic.

Baco Push Buttons

All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately.

Informações de estoque temporariamente indisponíveis.

R$ 185,42

R$ 185,42 Each (Sem VAT)

BACO Series White Spring Return Push Button Head, 22mm Cutout, IP66

R$ 185,42

R$ 185,42 Each (Sem VAT)

BACO Series White Spring Return Push Button Head, 22mm Cutout, IP66
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 185,42
5 - 9R$ 181,70
10+R$ 175,55

Documentos Técnicos

Especificações

Brand

BACO

Series

BACO

Cutout Diameter

22mm

Push Button Colour

White

Push Button Actuation

Spring Return

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66

Body/Fixing Collar Included

No

País de Origem

France

Detalhes do produto

Push Button Heads Spring Return

Push button heads are available as separate units to provide maximum flexibility for numerous possible solutions. The push button heads have an integrated anti rotation tab which retracts when it is not required. The insulating material of the head ensures electrical safety and the design of the push button ensures it is clearly visible and ergonomic.

Baco Push Buttons

All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately.