Documentos Técnicos
Especificações
Brand
BACOSeries
BACO
Cutout Diameter
22mm
Push Button Colour
White
Push Button Actuation
Spring Return
Push Button Style
Round
Push Button Material
Plastic
IP Rating
IP66
Body/Fixing Collar Included
No
País de Origem
France
Detalhes do produto
Push Button Heads Spring Return
Push button heads are available as separate units to provide maximum flexibility for numerous possible solutions. The push button heads have an integrated anti rotation tab which retracts when it is not required. The insulating material of the head ensures electrical safety and the design of the push button ensures it is clearly visible and ergonomic.
Baco Push Buttons
All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately.
R$ 198,05
R$ 198,05 Each (Sem VAT)
1
R$ 198,05
R$ 198,05 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 198,05 |
5 - 9 | R$ 194,12 |
10+ | R$ 188,03 |
Documentos Técnicos
Especificações
Brand
BACOSeries
BACO
Cutout Diameter
22mm
Push Button Colour
White
Push Button Actuation
Spring Return
Push Button Style
Round
Push Button Material
Plastic
IP Rating
IP66
Body/Fixing Collar Included
No
País de Origem
France
Detalhes do produto
Push Button Heads Spring Return
Push button heads are available as separate units to provide maximum flexibility for numerous possible solutions. The push button heads have an integrated anti rotation tab which retracts when it is not required. The insulating material of the head ensures electrical safety and the design of the push button ensures it is clearly visible and ergonomic.
Baco Push Buttons
All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately.