Bahco 5 drawer Wheeled, 950mm x 501mm x 677mm

Nº de Estoque RS: 876-6562Marca: BahcoPart Number: 1470K5BLACK
brand-logo
Ver tudo em Tool Chests & Tool Cabinets

Documentos Técnicos

Especificações

Brand

Bahco

Number of Drawers

5

Wheeled

Yes

Length

677mm

Width

501mm

Height

950mm

Dimensions

677 x 501 x 950mm

Type

Wheeled Cabinet

Load Capacity

600kg

Weight

62kg

País de Origem

China

Detalhes do produto

Bahco Heavy Duty 1470K Series

Professional tool trolleys in black designed with durability and a large capacity in mind. The heavy duty construction offers double wall frame that protects the drawers and contents from shocks and crashes. Certain areas are also reinforced to help reduce stress. To help with access the drawers open 100% and have a secure round type key and central locking system.

Você pode estar interessado em
RS PRO 5 Drawer Steel Wheeled Tool Chest
R$ 15.893,11Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

Bahco 5 drawer Wheeled, 950mm x 501mm x 677mm

P.O.A.

Bahco 5 drawer Wheeled, 950mm x 501mm x 677mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
RS PRO 5 Drawer Steel Wheeled Tool Chest
R$ 15.893,11Each (Sem VAT)

Documentos Técnicos

Especificações

Brand

Bahco

Number of Drawers

5

Wheeled

Yes

Length

677mm

Width

501mm

Height

950mm

Dimensions

677 x 501 x 950mm

Type

Wheeled Cabinet

Load Capacity

600kg

Weight

62kg

País de Origem

China

Detalhes do produto

Bahco Heavy Duty 1470K Series

Professional tool trolleys in black designed with durability and a large capacity in mind. The heavy duty construction offers double wall frame that protects the drawers and contents from shocks and crashes. Certain areas are also reinforced to help reduce stress. To help with access the drawers open 100% and have a secure round type key and central locking system.

Você pode estar interessado em
RS PRO 5 Drawer Steel Wheeled Tool Chest
R$ 15.893,11Each (Sem VAT)