Bahco 1RMA Series 4-Piece Spanner Set, 1/2 in, 1/4 in, 3/8 in, Alloy Steel

Nº de Estoque RS: 876-6427Marca: BahcoPart Number: 1RMA/S4
brand-logo
Ver tudo em Conjunto de Chave-Inglesa

Documentos Técnicos

Especificações

Brand

Bahco

Set Type

Wrench Adopter Set

Series

1RMA

Sizes in Set

1/2 in, 1/4 in, 3/8 in

Number of Pieces

4

Material

Alloy Steel

VDE/1000V Approved

No

País de Origem

Taiwan, Province Of China

Detalhes do produto

Bahco 4 Piece Ratchet Spanner Adapter Set

Designed with Bahco Dynamic Drive 12 point Ratchet Spanners in mind, these adapters fit into the ratchet ring and transform the spanner into a ratchet socket/bit wrench. With attachments for 1/4, 3/8, 1/2 in sockets and 1/4 in bits they’re an excellent choice to broaden your tool range while saving you space and time.

Informações de estoque temporariamente indisponíveis.

R$ 1.160,33

R$ 1.160,33 Each (Sem VAT)

Bahco 1RMA Series 4-Piece Spanner Set, 1/2 in, 1/4 in, 3/8 in, Alloy Steel

R$ 1.160,33

R$ 1.160,33 Each (Sem VAT)

Bahco 1RMA Series 4-Piece Spanner Set, 1/2 in, 1/4 in, 3/8 in, Alloy Steel
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Bahco

Set Type

Wrench Adopter Set

Series

1RMA

Sizes in Set

1/2 in, 1/4 in, 3/8 in

Number of Pieces

4

Material

Alloy Steel

VDE/1000V Approved

No

País de Origem

Taiwan, Province Of China

Detalhes do produto

Bahco 4 Piece Ratchet Spanner Adapter Set

Designed with Bahco Dynamic Drive 12 point Ratchet Spanners in mind, these adapters fit into the ratchet ring and transform the spanner into a ratchet socket/bit wrench. With attachments for 1/4, 3/8, 1/2 in sockets and 1/4 in bits they’re an excellent choice to broaden your tool range while saving you space and time.