Documentos Técnicos
Especificações
Brand
BahcoPlier Type
Combination Pliers
Overall Length
200 mm
Cutting Capacity
3.0 mm
Tip Style
Straight
Material
Steel
Jaw Length
39mm
Material Cutting Capability
Iron Wire; Piano Wire
País de Origem
France
Detalhes do produto
Bahco Ergonomic Combination Pliers
Bahco Ergonomic Combination Pliers are high-quality tools made from black oxidised chrome vanadium steel with thermoplastic/polypropylene handles. These pliers ale feature a return spring with on/off system. High performance materials ensure long life and safe service.
Warning
Safety note: The insulating properties of these tools are not guaranteed and they should not be used on or near energised systems.
For suitable tools for use under such conditions see Electrically Insulated Safety tools.
Standards
ISO5746
R$ 857,12
R$ 857,12 Each (Sem VAT)
1
R$ 857,12
R$ 857,12 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
BahcoPlier Type
Combination Pliers
Overall Length
200 mm
Cutting Capacity
3.0 mm
Tip Style
Straight
Material
Steel
Jaw Length
39mm
Material Cutting Capability
Iron Wire; Piano Wire
País de Origem
France
Detalhes do produto
Bahco Ergonomic Combination Pliers
Bahco Ergonomic Combination Pliers are high-quality tools made from black oxidised chrome vanadium steel with thermoplastic/polypropylene handles. These pliers ale feature a return spring with on/off system. High performance materials ensure long life and safe service.
Warning
Safety note: The insulating properties of these tools are not guaranteed and they should not be used on or near energised systems.
For suitable tools for use under such conditions see Electrically Insulated Safety tools.
Standards
ISO5746