Documentos Técnicos
Especificações
Brand
BahcoJaw Capacity
44mm
Wrench Type
Pipe Wrench
Overall Length
265 mm
Handle Type
Metal
Material
Steel
Number of Pieces
1
País de Origem
China
Detalhes do produto
Stillson Pipe Wrench (361 Series)
Plumbers wrench, or Pipe Wrench for use with round pipes and fittings. Ideal for many areas and professions including plumbers, HVAC engineers, maintenance through to the DIY man.
Standards
US Norm GGG-W-651, Type I Class B
R$ 1.088,26
R$ 1.088,26 Each (Sem VAT)
1
R$ 1.088,26
R$ 1.088,26 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
BahcoJaw Capacity
44mm
Wrench Type
Pipe Wrench
Overall Length
265 mm
Handle Type
Metal
Material
Steel
Number of Pieces
1
País de Origem
China
Detalhes do produto
Stillson Pipe Wrench (361 Series)
Plumbers wrench, or Pipe Wrench for use with round pipes and fittings. Ideal for many areas and professions including plumbers, HVAC engineers, maintenance through to the DIY man.
Standards
US Norm GGG-W-651, Type I Class B