Bahco Polyester Backpack with Shoulder Strap 400mm x 300mm x 100mm

Nº de Estoque RS: 788-3887Marca: BahcoPart Number: 3875-BP1
brand-logo
Ver tudo em Sacos de Ferramentas

Documentos Técnicos

Especificações

Brand

Bahco

Bag Type

Backpack

Material

Polyester

Length

400mm

Width

300mm

Height

100mm

Shoulder Strap

Yes

Lock Type

Zipper

País de Origem

Poland

Detalhes do produto

Bahco Professional Tools Backpack

The best way of storing and transporting tools is using specially designed bags that feature easy-access compartments in a variety of sizes and are made from extra-durable materials.

The heavy-duty, Bahco backpack is made from a combination of 600 and 1680 denier polyester fabric materials to ensure safe and long life service. It has a lot to offer professionals with multiple internal pockets for an assortment of tools and accessories and comfortable adjustable shoulder straps for optimum weight distribution. The backpack also features a specially designed padded compartment for laptop or tablet. Reflective bands fitted at the front of the backpack ensure additional safety in a low light situation.

Backpacks are available in two sizes:
• Small 3875-BP1 RS Stock no 788-3887
• Large 3875-BP2 RS Stock no 788-3896

Features & Benefits:
• Multiple inner compartments including a padded compartment for a laptop
• All-around polypropylene strap for maximum weight support
• Zip closed and secured by hard-wearing safety straps
• Quick release attachments
• External pockets

Typical Application:
Tool Bags and Tool Backpacks are commonly used by professionals or DIY enthusiast for storing and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers

FAQs:
Is this backpack weather-proof?
This bag is made from a combination of 600 denier and 1680 denier polyester fabrics that guarantee a high level of water resistance. However, it doesn't mean the backpack is fully water protected and cannot be submerged.

Is this backpack lockable?
No, this backpack doesn't feature any locking mechanism

Does this tool backpack come with a warranty?
Yes, like all other Bahco products this bag comes with a standard manufacturer's warranty.

NOTE: No Tools are supplied with this bag. Tools are shown for reference only.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Bahco Polyester Backpack with Shoulder Strap 400mm x 300mm x 100mm

P.O.A.

Bahco Polyester Backpack with Shoulder Strap 400mm x 300mm x 100mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Bahco

Bag Type

Backpack

Material

Polyester

Length

400mm

Width

300mm

Height

100mm

Shoulder Strap

Yes

Lock Type

Zipper

País de Origem

Poland

Detalhes do produto

Bahco Professional Tools Backpack

The best way of storing and transporting tools is using specially designed bags that feature easy-access compartments in a variety of sizes and are made from extra-durable materials.

The heavy-duty, Bahco backpack is made from a combination of 600 and 1680 denier polyester fabric materials to ensure safe and long life service. It has a lot to offer professionals with multiple internal pockets for an assortment of tools and accessories and comfortable adjustable shoulder straps for optimum weight distribution. The backpack also features a specially designed padded compartment for laptop or tablet. Reflective bands fitted at the front of the backpack ensure additional safety in a low light situation.

Backpacks are available in two sizes:
• Small 3875-BP1 RS Stock no 788-3887
• Large 3875-BP2 RS Stock no 788-3896

Features & Benefits:
• Multiple inner compartments including a padded compartment for a laptop
• All-around polypropylene strap for maximum weight support
• Zip closed and secured by hard-wearing safety straps
• Quick release attachments
• External pockets

Typical Application:
Tool Bags and Tool Backpacks are commonly used by professionals or DIY enthusiast for storing and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers

FAQs:
Is this backpack weather-proof?
This bag is made from a combination of 600 denier and 1680 denier polyester fabrics that guarantee a high level of water resistance. However, it doesn't mean the backpack is fully water protected and cannot be submerged.

Is this backpack lockable?
No, this backpack doesn't feature any locking mechanism

Does this tool backpack come with a warranty?
Yes, like all other Bahco products this bag comes with a standard manufacturer's warranty.

NOTE: No Tools are supplied with this bag. Tools are shown for reference only.

Você pode estar interessado em