Documentos Técnicos
Especificações
Brand
BahcoBag Type
Backpack
Material
Polyester
Length
450mm
Width
330mm
Height
210mm
Shoulder Strap
Yes
Lock Type
Zipper
País de Origem
Poland
Detalhes do produto
Bahco Professional Tools Backpack
The best way of storing and transporting tools is using specially designed bags that feature easy-access compartments in a variety of sizes and are made from extra-durable materials.
The heavy-duty, Bahco backpack is made from a combination of 600 and 1680 denier polyester fabric materials to ensure safe and long life service. It has a lot to offer professionals with multiple internal pockets for an assortment of tools and accessories and comfortable adjustable shoulder straps for optimum weight distribution. The backpack also features a specially designed padded compartment for laptop or tablet. Reflective bands fitted at the front of the backpack ensure additional safety in a low light situation.
Backpacks are available in two sizes:
Small 3875-BP1 RS Stock no 788-3887
Large 3875-BP2 RS Stock no 788-3896
Features & Benefits:
Multiple inner compartments including a padded compartment for a laptop
All-around polypropylene strap for maximum weight support
Zip closed and secured by hard-wearing safety straps
Quick release attachments
External pockets
Typical Application:
Tool Bags and Tool Backpacks are commonly used by professionals or DIY enthusiast for storing and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
Plumbers
Electricians
Car mechanics
Carpenters
Builders
Gas Engineers
FAQs:
Is this backpack weather-proof?
This bag is made from a combination of 600 denier and 1680 denier polyester fabrics that guarantee a high level of water resistance. However, it doesn't mean the backpack is fully water protected and cannot be submerged.
Is this backpack lockable?
No, this backpack doesn't feature any locking mechanism
Does this tool backpack come with a warranty?
Yes, like all other Bahco products this bag comes with a standard manufacturer's warranty.
NOTE: No Tools are supplied with this bag. Tools are shown for reference only.
R$ 4.148,96
R$ 4.148,96 Each (Sem VAT)
1
R$ 4.148,96
R$ 4.148,96 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
BahcoBag Type
Backpack
Material
Polyester
Length
450mm
Width
330mm
Height
210mm
Shoulder Strap
Yes
Lock Type
Zipper
País de Origem
Poland
Detalhes do produto
Bahco Professional Tools Backpack
The best way of storing and transporting tools is using specially designed bags that feature easy-access compartments in a variety of sizes and are made from extra-durable materials.
The heavy-duty, Bahco backpack is made from a combination of 600 and 1680 denier polyester fabric materials to ensure safe and long life service. It has a lot to offer professionals with multiple internal pockets for an assortment of tools and accessories and comfortable adjustable shoulder straps for optimum weight distribution. The backpack also features a specially designed padded compartment for laptop or tablet. Reflective bands fitted at the front of the backpack ensure additional safety in a low light situation.
Backpacks are available in two sizes:
Small 3875-BP1 RS Stock no 788-3887
Large 3875-BP2 RS Stock no 788-3896
Features & Benefits:
Multiple inner compartments including a padded compartment for a laptop
All-around polypropylene strap for maximum weight support
Zip closed and secured by hard-wearing safety straps
Quick release attachments
External pockets
Typical Application:
Tool Bags and Tool Backpacks are commonly used by professionals or DIY enthusiast for storing and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
Plumbers
Electricians
Car mechanics
Carpenters
Builders
Gas Engineers
FAQs:
Is this backpack weather-proof?
This bag is made from a combination of 600 denier and 1680 denier polyester fabrics that guarantee a high level of water resistance. However, it doesn't mean the backpack is fully water protected and cannot be submerged.
Is this backpack lockable?
No, this backpack doesn't feature any locking mechanism
Does this tool backpack come with a warranty?
Yes, like all other Bahco products this bag comes with a standard manufacturer's warranty.
NOTE: No Tools are supplied with this bag. Tools are shown for reference only.