Bahco Polyester Hard Bottom Bag with Shoulder Strap 470mm x 230mm x 355mm

Nº de Estoque RS: 876-6272Marca: BahcoPart Number: 4750FB1-19A
brand-logo
Ver tudo em Sacos de Ferramentas

Documentos Técnicos

Especificações

Brand

Bahco

Bag Type

Hard Bottom Bag

Material

Polyester

Length

470mm

Width

230mm

Height

355mm

Shoulder Strap

Yes

Lock Type

Zipper

País de Origem

China

Detalhes do produto

Bahco Open Tool Bag

A reliable and useful open tool bag made from a combination of denier and polyester fabrics. It has a hard bottom for isolation and easy cleaning, with a padded shoulder strap in addition to the centred soft grip handle. The Bahco open tool bag is great choice for easy organisation and quick access to your tools making it an ideal choice for working professionals.

Informações de estoque temporariamente indisponíveis.

R$ 3.596,54

R$ 3.596,54 Each (Sem VAT)

Bahco Polyester Hard Bottom Bag with Shoulder Strap 470mm x 230mm x 355mm

R$ 3.596,54

R$ 3.596,54 Each (Sem VAT)

Bahco Polyester Hard Bottom Bag with Shoulder Strap 470mm x 230mm x 355mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Bahco

Bag Type

Hard Bottom Bag

Material

Polyester

Length

470mm

Width

230mm

Height

355mm

Shoulder Strap

Yes

Lock Type

Zipper

País de Origem

China

Detalhes do produto

Bahco Open Tool Bag

A reliable and useful open tool bag made from a combination of denier and polyester fabrics. It has a hard bottom for isolation and easy cleaning, with a padded shoulder strap in addition to the centred soft grip handle. The Bahco open tool bag is great choice for easy organisation and quick access to your tools making it an ideal choice for working professionals.