Bahco Polyester Hard Bottom Bag with Shoulder Strap 430mm x 150mm x 350mm

Nº de Estoque RS: 876-6294Marca: BahcoPart Number: 4750FB4-18
brand-logo
Ver tudo em Sacos de Ferramentas

Documentos Técnicos

Especificações

Brand

Bahco

Bag Type

Hard Bottom Bag

Material

Polyester

Length

430mm

Width

150mm

Height

350mm

Shoulder Strap

Yes

Lock Type

Zipper

País de Origem

Poland

Detalhes do produto

Bahco Laptop & Tools Bag

The best way of storing and transporting tools is using specially designed bags that feature easy-access compartments in a variety of sizes and are made from extra-durable materials.

The heavy-duty Bahco closed tool bag has a lot to offer professionals with its wide mouth opening, to give full access to tools and a multitude of pockets, elastics and dividers. It also includes a spirit level holder with adjustable straps and PVC over-moulded zips for easy use - even with gloves.

Features & Benefits:
• Central large padded compartment for laptop and similar delicate material
• Side detachable sections with different tool pouches
• Combination of Denier 600 & 1680 polyester fabrics
• PP hard bottom for isolation and easy cleaning
• PVC overloaded zips for easy actioning even with gloves
• Padded shoulder strap with clicking adjustment
• Measuring tape, card and phone holder section

Typical Application:
Tool Bags and Tool Backpacks are commonly used by professionals or DIY enthusiast for storing and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers

FAQs:
Is this bag weather-proof?
This bag is made from a combination of 600 denier and 1680 denier polyester fabrics that guarantee a high level of water resistance. However, it doesn't mean the bag is fully water protected and cannot be submerged.

Is this bag lockable?
No, this bag doesn't feature any locking mechanism

Does this tool bag come with a warranty?
Yes, like all other Bahco products this bag comes with a standard manufacturer's warranty.

NOTE: No Tools are supplied with this bag. Tools are shown for reference only.

Informações de estoque temporariamente indisponíveis.

R$ 4.551,83

R$ 4.551,83 Each (Sem VAT)

Bahco Polyester Hard Bottom Bag with Shoulder Strap 430mm x 150mm x 350mm

R$ 4.551,83

R$ 4.551,83 Each (Sem VAT)

Bahco Polyester Hard Bottom Bag with Shoulder Strap 430mm x 150mm x 350mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Bahco

Bag Type

Hard Bottom Bag

Material

Polyester

Length

430mm

Width

150mm

Height

350mm

Shoulder Strap

Yes

Lock Type

Zipper

País de Origem

Poland

Detalhes do produto

Bahco Laptop & Tools Bag

The best way of storing and transporting tools is using specially designed bags that feature easy-access compartments in a variety of sizes and are made from extra-durable materials.

The heavy-duty Bahco closed tool bag has a lot to offer professionals with its wide mouth opening, to give full access to tools and a multitude of pockets, elastics and dividers. It also includes a spirit level holder with adjustable straps and PVC over-moulded zips for easy use - even with gloves.

Features & Benefits:
• Central large padded compartment for laptop and similar delicate material
• Side detachable sections with different tool pouches
• Combination of Denier 600 & 1680 polyester fabrics
• PP hard bottom for isolation and easy cleaning
• PVC overloaded zips for easy actioning even with gloves
• Padded shoulder strap with clicking adjustment
• Measuring tape, card and phone holder section

Typical Application:
Tool Bags and Tool Backpacks are commonly used by professionals or DIY enthusiast for storing and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers

FAQs:
Is this bag weather-proof?
This bag is made from a combination of 600 denier and 1680 denier polyester fabrics that guarantee a high level of water resistance. However, it doesn't mean the bag is fully water protected and cannot be submerged.

Is this bag lockable?
No, this bag doesn't feature any locking mechanism

Does this tool bag come with a warranty?
Yes, like all other Bahco products this bag comes with a standard manufacturer's warranty.

NOTE: No Tools are supplied with this bag. Tools are shown for reference only.