Documentos Técnicos
Especificações
Brand
BahcoScrewdriver Set Type
Insulated Precision Screwdriver Set
Screwdriver Type
Precision Screwdriver Set
Number of Pieces
24
Tip Type
Hexagon; Phillips; Pozidriv; Slotted; Torx
Tip Size
1 mm, 1.2 mm, 1.5 mm, 1.8 mm, 2 mm, 3 mm, 3.5 mm, 4 mm, H1.5, H2, H2.5, H3, PH0, PH00, PH1, PZ0, PZ1, T10, T15, T20, T6, T7, T8, T9
Distrelec Product Id
30409318
País de Origem
Spain
Detalhes do produto
Range of Bahco Precision Screwdriver Sets
Precision screwdrivers are ideal hand tools to use on small, intricate devices like watches, calculators, mobile phones and other electronic devices. They are sometimes referred to as the jewel screwdriver. We offer the following Bahco precision screwdriver sets:
876-6278 - 24 Piece Precision Hexagon, Phillips, Pozidriv, Slotted and Torx
876-6262 - 6 Piece Precision Phillips and Slotted
876-6266 - 6 Piece Precision Slotted
876-6269 - 6 Piece Precision Phillips and Slotted
876-6275 - 7 Piece Precision Phillips, Slotted and Torx
Slotted: has a flattened tip used for screws with a straight linear intrusion across the head
Phillips: have a cross shape recess and were designed to be able to take more torque
Pozidriv: seen as an upgraded version of a Phillips, designed to reduce cam-out, which is the process where a screwdriver slips out of the screw head when more torque is applied
Torx: has a six-point star intrusion, designed to ensure even more torque can be applied
The screwdriver is one of the most essential hand tools in any workmans kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Features and Benefits
Ideal for small, intricate devices
Comes in a handy plastic hanging case
Colour coded handle for easy identification and selection of the tip from the set
2-component handle, the rotating head allows a fast and comfortable finger movement during turning
Blade manufactured from high-performance alloy steel, chrome plated and hardened
Black finish tip for high accuracy and precision fitting
Typical Applications
Screwdriver sets are typically used by professional tradesmen, engineers or those wishing to complete DIY.
Electronics
Opening consoles - Xbox/Playstation
Opening Mobile phones
Opening Macbooks
Mechanical and industrial production
Woodworking/carpentry
FAQs
What do you get in the set?
876-6278 – 24 Piece
Hexagon: H1.5 x 50, H2 x 50, H2.5 x 50, H3 x 75 mm
Phillips: PH0 x 50, PH00 x 50, PH1 x 75 mm
Pozidriv: PZ0 x 50, PZ1 x 75 mm
Torx: T6 x 50, T7 x 50, T8 x 50, T9 x 50 T10 x 50, T15 x 75, T20 x 75 mm
Slotted: 1.0 x 50, 1.2 x 50, 1.5 x 50, 1.8 x 50, 2.0 x 50, 3.0 x 75, 3.5 x 75, 4 x 75 mm
876-6262 – 6 Piece
Phillips: PH0 x 50, PH00 x 50 mm
Slotted: 1.0 x 50, 1.2 x 50, 1.5 x 50, 1.8 x 50 mm
876-6266 - 6 Piece
Slotted: 1.0 x 50, 1.2 x 50, 1.5 x 50, 1.8 x 50, 2.0 x 50, 2.5 x 50 mm
876-6269 – 6 Piece
Phillips: PH0 x 50, PH1 x 75 mm
Slotted: 1.5 x 50, 2.0 x 50, 2.5 x 50, 3.0 x 50 mm
876-6275 – 7 Piece
Phillips: PH0 x 50, PH1 x 75
Slotted: 1.5 x 50, 2.5 x 50, 3.5 x 75 mm
Torx: T6 x 50, T8 x 50 mm
Britool Sets
R$ 2.769,74
R$ 2.769,74 Each (Sem VAT)
1
R$ 2.769,74
R$ 2.769,74 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
BahcoScrewdriver Set Type
Insulated Precision Screwdriver Set
Screwdriver Type
Precision Screwdriver Set
Number of Pieces
24
Tip Type
Hexagon; Phillips; Pozidriv; Slotted; Torx
Tip Size
1 mm, 1.2 mm, 1.5 mm, 1.8 mm, 2 mm, 3 mm, 3.5 mm, 4 mm, H1.5, H2, H2.5, H3, PH0, PH00, PH1, PZ0, PZ1, T10, T15, T20, T6, T7, T8, T9
Distrelec Product Id
30409318
País de Origem
Spain
Detalhes do produto
Range of Bahco Precision Screwdriver Sets
Precision screwdrivers are ideal hand tools to use on small, intricate devices like watches, calculators, mobile phones and other electronic devices. They are sometimes referred to as the jewel screwdriver. We offer the following Bahco precision screwdriver sets:
876-6278 - 24 Piece Precision Hexagon, Phillips, Pozidriv, Slotted and Torx
876-6262 - 6 Piece Precision Phillips and Slotted
876-6266 - 6 Piece Precision Slotted
876-6269 - 6 Piece Precision Phillips and Slotted
876-6275 - 7 Piece Precision Phillips, Slotted and Torx
Slotted: has a flattened tip used for screws with a straight linear intrusion across the head
Phillips: have a cross shape recess and were designed to be able to take more torque
Pozidriv: seen as an upgraded version of a Phillips, designed to reduce cam-out, which is the process where a screwdriver slips out of the screw head when more torque is applied
Torx: has a six-point star intrusion, designed to ensure even more torque can be applied
The screwdriver is one of the most essential hand tools in any workmans kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Features and Benefits
Ideal for small, intricate devices
Comes in a handy plastic hanging case
Colour coded handle for easy identification and selection of the tip from the set
2-component handle, the rotating head allows a fast and comfortable finger movement during turning
Blade manufactured from high-performance alloy steel, chrome plated and hardened
Black finish tip for high accuracy and precision fitting
Typical Applications
Screwdriver sets are typically used by professional tradesmen, engineers or those wishing to complete DIY.
Electronics
Opening consoles - Xbox/Playstation
Opening Mobile phones
Opening Macbooks
Mechanical and industrial production
Woodworking/carpentry
FAQs
What do you get in the set?
876-6278 – 24 Piece
Hexagon: H1.5 x 50, H2 x 50, H2.5 x 50, H3 x 75 mm
Phillips: PH0 x 50, PH00 x 50, PH1 x 75 mm
Pozidriv: PZ0 x 50, PZ1 x 75 mm
Torx: T6 x 50, T7 x 50, T8 x 50, T9 x 50 T10 x 50, T15 x 75, T20 x 75 mm
Slotted: 1.0 x 50, 1.2 x 50, 1.5 x 50, 1.8 x 50, 2.0 x 50, 3.0 x 75, 3.5 x 75, 4 x 75 mm
876-6262 – 6 Piece
Phillips: PH0 x 50, PH00 x 50 mm
Slotted: 1.0 x 50, 1.2 x 50, 1.5 x 50, 1.8 x 50 mm
876-6266 - 6 Piece
Slotted: 1.0 x 50, 1.2 x 50, 1.5 x 50, 1.8 x 50, 2.0 x 50, 2.5 x 50 mm
876-6269 – 6 Piece
Phillips: PH0 x 50, PH1 x 75 mm
Slotted: 1.5 x 50, 2.0 x 50, 2.5 x 50, 3.0 x 50 mm
876-6275 – 7 Piece
Phillips: PH0 x 50, PH1 x 75
Slotted: 1.5 x 50, 2.5 x 50, 3.5 x 75 mm
Torx: T6 x 50, T8 x 50 mm