Bahco 3/8 in Drive 17mm Standard Socket, 6 point, 27 mm Overall Length

Nº de Estoque RS: 509-4426Marca: BahcoPart Number: 7400SM-17
brand-logo
Ver tudo em Sockets

Documentos Técnicos

Especificações

Brand

Bahco

Socket Size

17mm

Imperial or Metric

Metric

Drive Size

3/8 in

Socket Type

Standard Socket

Socket Head Type

6 point

Finish

Polished

Overall Length

27 mm

Material

Alloy Steel

Drive Type

Square

País de Origem

Argentina

Detalhes do produto

Dynamic Drive Hexagon Sockets - Metric

Metric square drive sockets are manufactured from British alloy steel, with a bright nickel and chrome plated finish to BS 1224: 1970, service condition No. 1. All sockets have a ball retaining groove on each face of the square drive to ensure a positive fit to accessories. All dimensions conform to BS 4006: 1987. All metric sockets are machined with a double band of knurling for ease of identification.

Informações de estoque temporariamente indisponíveis.

R$ 271,33

R$ 271,33 Each (Sem VAT)

Bahco 3/8 in Drive 17mm Standard Socket, 6 point, 27 mm Overall Length

R$ 271,33

R$ 271,33 Each (Sem VAT)

Bahco 3/8 in Drive 17mm Standard Socket, 6 point, 27 mm Overall Length
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Bahco

Socket Size

17mm

Imperial or Metric

Metric

Drive Size

3/8 in

Socket Type

Standard Socket

Socket Head Type

6 point

Finish

Polished

Overall Length

27 mm

Material

Alloy Steel

Drive Type

Square

País de Origem

Argentina

Detalhes do produto

Dynamic Drive Hexagon Sockets - Metric

Metric square drive sockets are manufactured from British alloy steel, with a bright nickel and chrome plated finish to BS 1224: 1970, service condition No. 1. All sockets have a ball retaining groove on each face of the square drive to ensure a positive fit to accessories. All dimensions conform to BS 4006: 1987. All metric sockets are machined with a double band of knurling for ease of identification.