Bahco 1/2 in Drive 15mm Standard Socket, 12 point, 38 mm Overall Length

Nº de Estoque RS: 509-4808Marca: BahcoPart Number: 7800DM-15
brand-logo
Ver tudo em Sockets

Documentos Técnicos

Especificações

Brand

Bahco

Socket Size

15mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

12 point

Finish

Polished

Overall Length

38 mm

Material

Alloy Steel

Drive Type

Square

País de Origem

Argentina

Detalhes do produto

Bahco 1/2 in Drive Metric & Imperial Bi-hex standard length sockets

Bahco Bi-Hexagon Sockets (7800 series) are manufactured with a quality in mind for most demanding professionals. Made from high-performance, vanadium-extra alloy steel to ensure long life and safe service. Bahco Dynamic Drive System provides less wear and damage to fasteners and sockets. Sockets are not suitable for machine operation.

Informações de estoque temporariamente indisponíveis.

R$ 200,89

R$ 200,89 Each (Sem VAT)

Bahco 1/2 in Drive 15mm Standard Socket, 12 point, 38 mm Overall Length

R$ 200,89

R$ 200,89 Each (Sem VAT)

Bahco 1/2 in Drive 15mm Standard Socket, 12 point, 38 mm Overall Length
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Bahco

Socket Size

15mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

12 point

Finish

Polished

Overall Length

38 mm

Material

Alloy Steel

Drive Type

Square

País de Origem

Argentina

Detalhes do produto

Bahco 1/2 in Drive Metric & Imperial Bi-hex standard length sockets

Bahco Bi-Hexagon Sockets (7800 series) are manufactured with a quality in mind for most demanding professionals. Made from high-performance, vanadium-extra alloy steel to ensure long life and safe service. Bahco Dynamic Drive System provides less wear and damage to fasteners and sockets. Sockets are not suitable for machine operation.