Documentos Técnicos
Especificações
Brand
BahcoSocket Size
11mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Insulated Standard Socket
Socket Head Type
12 point
VDE/1000V Approved
Yes
Finish
Insulated
Overall Length
50 mm
Material
Alloy Steel
Drive Type
Square
País de Origem
Spain
Detalhes do produto
Bahco Insulated 1/2 in Square Drive Sockets
Bahco Insulated 1/2 in Square Drive Sockets are tools designed for professionals. Sockets are safe to work on live equipment up to 1000 V. Manufactured with a quality in mind from high-performance alloy steel. Bahco Dynamic Drive System (12 point) sockets ensure less wear to fasteners and sockets. Not suitable for machine operation.
R$ 569,62
R$ 569,62 Each (Sem VAT)
1
R$ 569,62
R$ 569,62 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
BahcoSocket Size
11mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Insulated Standard Socket
Socket Head Type
12 point
VDE/1000V Approved
Yes
Finish
Insulated
Overall Length
50 mm
Material
Alloy Steel
Drive Type
Square
País de Origem
Spain
Detalhes do produto
Bahco Insulated 1/2 in Square Drive Sockets
Bahco Insulated 1/2 in Square Drive Sockets are tools designed for professionals. Sockets are safe to work on live equipment up to 1000 V. Manufactured with a quality in mind from high-performance alloy steel. Bahco Dynamic Drive System (12 point) sockets ensure less wear to fasteners and sockets. Not suitable for machine operation.