Documentos Técnicos
Especificações
Brand
BahcoTip Type
Hexagon
Tip Size
1/4 in
Drive Size
1/4 in
Drive Type
Hexagon
Blade Length
135 mm
Overall Length
260 mm
Blade Material
Stainless Steel
Handle Material
Bi-material
País de Origem
Taiwan, Province Of China
Detalhes do produto
Pistol Grip Replaceable Tip Screwdriver
1/4in pistol style ratcheting bit holder with bit storage compartment.. Can be used as a straight screwdriver or as a pistol style screwdriver, making it ideal for use in areas with little space.
Supplied with
6 bits Ph1, Ph2, Pz1, Pz2, slotted 4.5 & 5.5mm.
R$ 1.126,69
R$ 1.126,69 Each (Sem VAT)
1
R$ 1.126,69
R$ 1.126,69 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
BahcoTip Type
Hexagon
Tip Size
1/4 in
Drive Size
1/4 in
Drive Type
Hexagon
Blade Length
135 mm
Overall Length
260 mm
Blade Material
Stainless Steel
Handle Material
Bi-material
País de Origem
Taiwan, Province Of China
Detalhes do produto
Pistol Grip Replaceable Tip Screwdriver
1/4in pistol style ratcheting bit holder with bit storage compartment.. Can be used as a straight screwdriver or as a pistol style screwdriver, making it ideal for use in areas with little space.
Supplied with
6 bits Ph1, Ph2, Pz1, Pz2, slotted 4.5 & 5.5mm.