Bahco Adjustable Spanner, 257 mm Overall, 31mm Jaw Capacity, Plastic Handle

Nº de Estoque RS: 239-9368Marca: BahcoPart Number: 9072
brand-logo
Ver tudo em Wrenches

Documentos Técnicos

Especificações

Brand

Bahco

Jaw Capacity

31mm

Wrench Type

Adjustable Spanner

Overall Length

257 mm

Handle Type

Plastic

Finish

Phosphate

Material

Alloy Steel

País de Origem

Spain

Detalhes do produto

Ergo 90 Series

Adjustable wrenches developed according to the scientific ERGO™ process. They are fitted with an ergonomic thermoplastic elastomer handle sleeve, offering outstanding grip even in oil and dirty conditions. These wrenches also feature a unique reversible jaw which converts quickly and simply into a pipe wrench.

Standards

Standards: IS O 6787, DIN 3117, ASME B107.8M - 1996 and BS 6333

Informações de estoque temporariamente indisponíveis.

R$ 1.175,52

R$ 1.175,52 Each (Sem VAT)

Bahco Adjustable Spanner, 257 mm Overall, 31mm Jaw Capacity, Plastic Handle

R$ 1.175,52

R$ 1.175,52 Each (Sem VAT)

Bahco Adjustable Spanner, 257 mm Overall, 31mm Jaw Capacity, Plastic Handle
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Bahco

Jaw Capacity

31mm

Wrench Type

Adjustable Spanner

Overall Length

257 mm

Handle Type

Plastic

Finish

Phosphate

Material

Alloy Steel

País de Origem

Spain

Detalhes do produto

Ergo 90 Series

Adjustable wrenches developed according to the scientific ERGO™ process. They are fitted with an ergonomic thermoplastic elastomer handle sleeve, offering outstanding grip even in oil and dirty conditions. These wrenches also feature a unique reversible jaw which converts quickly and simply into a pipe wrench.

Standards

Standards: IS O 6787, DIN 3117, ASME B107.8M - 1996 and BS 6333