Documentos Técnicos
Especificações
Brand
BahcoSocket Set Type
Standard Socket/Spanner Set
Drive Size
1/2 in
Imperial or Metric
Metric
Number of Pieces
40
Socket Head Type
6 point
Ratchet Included
Yes
Socket Size
10 → 32mm
Finish
Chrome
Material
Chrome Vanadium Steel
Drive Type
Square
Head Type
Hexagon
Set Type
Non-Impact Socket Set
País de Origem
China
Detalhes do produto
1/2in Drive Bahco 40 Pieces Socket Set
High quality S-400 socket set from Bahco. This 1/2 in square drive socket set is supplied complete with 40 piece socket and bits. The socket set offers the most popular sizes sockets, wide range of spanners, a selections of bits and extensions plus a ratchet offering multiple positions. The high performance chrome vanadium steel sockets, ratchet and screwdriver with matt finish will give the user years of service. The soft grip ratchet in the set also has a quick release button making it easy to use and more productive for the user. Keeping your tools safe and protected, this kit comes in a high density polythene case.
Standards
ISO 1174, DIN 3120
R$ 9.502,32
R$ 9.502,32 1 Set (Sem VAT)
1
R$ 9.502,32
R$ 9.502,32 1 Set (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
BahcoSocket Set Type
Standard Socket/Spanner Set
Drive Size
1/2 in
Imperial or Metric
Metric
Number of Pieces
40
Socket Head Type
6 point
Ratchet Included
Yes
Socket Size
10 → 32mm
Finish
Chrome
Material
Chrome Vanadium Steel
Drive Type
Square
Head Type
Hexagon
Set Type
Non-Impact Socket Set
País de Origem
China
Detalhes do produto
1/2in Drive Bahco 40 Pieces Socket Set
High quality S-400 socket set from Bahco. This 1/2 in square drive socket set is supplied complete with 40 piece socket and bits. The socket set offers the most popular sizes sockets, wide range of spanners, a selections of bits and extensions plus a ratchet offering multiple positions. The high performance chrome vanadium steel sockets, ratchet and screwdriver with matt finish will give the user years of service. The soft grip ratchet in the set also has a quick release button making it easy to use and more productive for the user. Keeping your tools safe and protected, this kit comes in a high density polythene case.
Standards
ISO 1174, DIN 3120