Documentos Técnicos
Especificações
Brand
BALLUFFSeries
BCC03
Number of Cores
4
Sheath Material
PUR
Length
10m
Sheath Colour
Black
Connector 1
M12
Connector 1 Gender
Female
Connector 1 Orientation
Straight
Connector 2
Unterminated
Coding
A
IP Rating
IP67, IP68, IP69K
Connector A Orientation
Straight
Connector B Gender
Unterminated
Connector A
M12
Connector B
Unterminated
País de Origem
Hungary
R$ 664,31
R$ 664,31 Each (Sem VAT)
1
R$ 664,31
R$ 664,31 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
BALLUFFSeries
BCC03
Number of Cores
4
Sheath Material
PUR
Length
10m
Sheath Colour
Black
Connector 1
M12
Connector 1 Gender
Female
Connector 1 Orientation
Straight
Connector 2
Unterminated
Coding
A
IP Rating
IP67, IP68, IP69K
Connector A Orientation
Straight
Connector B Gender
Unterminated
Connector A
M12
Connector B
Unterminated
País de Origem
Hungary