Documentos Técnicos
Especificações
Brand
BALLUFFMonitoring Application
Vibration Velocity, Vibration Acceleration, Vibration Severity Zone, Contact Temperature, Relative Humidity, Ambient Pressure, Sensor Self-Awareness
Cloud Storage
Yes
Interface
IO-Link
Communication Protocol
IO-LINK
Input Type
Analog/Digital
Monitoring Cycle
Real Time
Software Included
No
IP Rating
IP67
Mounting Type
Direct Screw Mounting, Magnetic Base Option
Portable
Yes
Series
BCM
País de Origem
Germany
R$ 12.529,25
R$ 12.529,25 Each (Sem VAT)
1
R$ 12.529,25
R$ 12.529,25 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
BALLUFFMonitoring Application
Vibration Velocity, Vibration Acceleration, Vibration Severity Zone, Contact Temperature, Relative Humidity, Ambient Pressure, Sensor Self-Awareness
Cloud Storage
Yes
Interface
IO-Link
Communication Protocol
IO-LINK
Input Type
Analog/Digital
Monitoring Cycle
Real Time
Software Included
No
IP Rating
IP67
Mounting Type
Direct Screw Mounting, Magnetic Base Option
Portable
Yes
Series
BCM
País de Origem
Germany