BALLUFF Capacitive Threaded Barrel Proximity Sensor, M18, 15 mm Detection, PNP NO, 10 → 30 V dc

Nº de Estoque RS: 902-7502Marca: BALLUFFPart Number: BCS M18BBG2-PSC15H-S04K
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Brand

BALLUFF

Thread Size

M18

Sensor Technology

Capacitive

Body Style

Threaded Barrel

Detection Range

15 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

88.5mm

Mounting Type

Non-Flush

Housing Material

PBT

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

100Hz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

100 Hz

Standards Met

CE, cULus Listed

Series

M18

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+85°C

País de Origem

Hungary

Detalhes do produto

BCS DC 3 Wire Non Flush Cylinder Global Capacitive Sensors

BCS capacitive sensors monitor and detect stack heights and levels as well as the presence of objects and content in glass, plastic or paper packages all with extreme precision. The BCS range are unaffected by dust, surface reflections or any object composition such as colour or texture. Capacitive sensors can also detect levels of solids or liquids with reliability through glass and plastic walls. This diverse series consists of high temperature and pressure ratings with stainless steel and PTFE housings for harsh environments.

Informações de estoque temporariamente indisponíveis.

R$ 2.086,13

R$ 2.086,13 Each (Sem VAT)

BALLUFF Capacitive Threaded Barrel Proximity Sensor, M18, 15 mm Detection, PNP NO, 10 → 30 V dc

R$ 2.086,13

R$ 2.086,13 Each (Sem VAT)

BALLUFF Capacitive Threaded Barrel Proximity Sensor, M18, 15 mm Detection, PNP NO, 10 → 30 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

BALLUFF

Thread Size

M18

Sensor Technology

Capacitive

Body Style

Threaded Barrel

Detection Range

15 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

88.5mm

Mounting Type

Non-Flush

Housing Material

PBT

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

100Hz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

100 Hz

Standards Met

CE, cULus Listed

Series

M18

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+85°C

País de Origem

Hungary

Detalhes do produto

BCS DC 3 Wire Non Flush Cylinder Global Capacitive Sensors

BCS capacitive sensors monitor and detect stack heights and levels as well as the presence of objects and content in glass, plastic or paper packages all with extreme precision. The BCS range are unaffected by dust, surface reflections or any object composition such as colour or texture. Capacitive sensors can also detect levels of solids or liquids with reliability through glass and plastic walls. This diverse series consists of high temperature and pressure ratings with stainless steel and PTFE housings for harsh environments.