BALLUFF Inductive Block Proximity Sensor, 0.8 mm Detection, PNP NO, 10 → 30 V dc

Nº de Estoque RS: 773-9859Marca: BALLUFFPart Number: BES 516-3040-I02-C-PU05
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Brand

BALLUFF

Sensor Technology

Inductive

Detection Range

0.8 mm

Body Style

Block

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

Length

25mm

IP Rating

IP67

Mounting Type

Flush

Width

5mm

Housing Material

Aluminium

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Depth

5mm

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Maximum Switching Frequency

3kHz

Reverse Polarity Protection

Yes

Switching Frequency

3 kHz

Switching Current

100 mA

País de Origem

China

Detalhes do produto

BES R04 Small Design Inductive Sensors

Approvals

CE, UL

Block Style

Flush mounting, embeddable sensors with IP67 protection and an operating temperature range of -25 to +75°C. All have short circuit and reverse polarity protection and provide an LED indication of the on/off status.

Informações de estoque temporariamente indisponíveis.

R$ 2.637,92

R$ 2.637,92 Each (Sem VAT)

BALLUFF Inductive Block Proximity Sensor, 0.8 mm Detection, PNP NO, 10 → 30 V dc

R$ 2.637,92

R$ 2.637,92 Each (Sem VAT)

BALLUFF Inductive Block Proximity Sensor, 0.8 mm Detection, PNP NO, 10 → 30 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

BALLUFF

Sensor Technology

Inductive

Detection Range

0.8 mm

Body Style

Block

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

Length

25mm

IP Rating

IP67

Mounting Type

Flush

Width

5mm

Housing Material

Aluminium

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Depth

5mm

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Maximum Switching Frequency

3kHz

Reverse Polarity Protection

Yes

Switching Frequency

3 kHz

Switching Current

100 mA

País de Origem

China

Detalhes do produto

BES R04 Small Design Inductive Sensors

Approvals

CE, UL

Block Style

Flush mounting, embeddable sensors with IP67 protection and an operating temperature range of -25 to +75°C. All have short circuit and reverse polarity protection and provide an LED indication of the on/off status.