BALLUFF Inductive Threaded Barrel Proximity Sensor, M8, 1.5 mm Detection, PNP NO, 10 → 30 V dc

Nº de Estoque RS: 124-3758Marca: BALLUFFPart Number: BES 516-324-E4-C-03Distrelec Article No.: 30409381
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Brand

BALLUFF

Thread Size

M8

Sensor Technology

Inductive

Detection Range

1.5 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

30mm

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

1.5 kHz

Standards Met

CE, cULus, EAC, IEC 60947-5-2

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

1.5kHz

Switching Current

200 mA

Detalhes do produto

BES 3-Wire M8 Inductive Proximity Sensors

This range of M8 cylindrical inductive proximity sensors from the BALLUFF BES series are designed to be used in a wide variety of metal detection applications with in industrial environments.

Informações de estoque temporariamente indisponíveis.

R$ 2.039,92

R$ 2.039,92 Each (Sem VAT)

BALLUFF Inductive Threaded Barrel Proximity Sensor, M8, 1.5 mm Detection, PNP NO, 10 → 30 V dc

R$ 2.039,92

R$ 2.039,92 Each (Sem VAT)

BALLUFF Inductive Threaded Barrel Proximity Sensor, M8, 1.5 mm Detection, PNP NO, 10 → 30 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

BALLUFF

Thread Size

M8

Sensor Technology

Inductive

Detection Range

1.5 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

30mm

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

1.5 kHz

Standards Met

CE, cULus, EAC, IEC 60947-5-2

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

1.5kHz

Switching Current

200 mA

Detalhes do produto

BES 3-Wire M8 Inductive Proximity Sensors

This range of M8 cylindrical inductive proximity sensors from the BALLUFF BES series are designed to be used in a wide variety of metal detection applications with in industrial environments.