Documentos Técnicos
Especificações
Brand
BALLUFFThread Size
M8
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
1.5 mm
Digital Switching Output Type
PNP
Output Function
NO
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP68
Length
30mm
Mounting Type
Flush
Housing Material
Stainless Steel
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+70°C
Switching Frequency
3 kHz
Standards Met
CE, cULus, IEC 60947-5-2
Short Circuit Overload Protection
Yes
Shielding
Shielded
Maximum Switching Frequency
3kHz
Switching Current
200 mA
País de Origem
China
Detalhes do produto
BES 3-Wire M8 Inductive Proximity Sensors
This range of M8 cylindrical inductive proximity sensors from the BALLUFF BES series are designed to be used in a wide variety of metal detection applications with in industrial environments.
R$ 2.158,21
R$ 2.158,21 Each (Sem VAT)
1
R$ 2.158,21
R$ 2.158,21 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
BALLUFFThread Size
M8
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
1.5 mm
Digital Switching Output Type
PNP
Output Function
NO
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP68
Length
30mm
Mounting Type
Flush
Housing Material
Stainless Steel
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+70°C
Switching Frequency
3 kHz
Standards Met
CE, cULus, IEC 60947-5-2
Short Circuit Overload Protection
Yes
Shielding
Shielded
Maximum Switching Frequency
3kHz
Switching Current
200 mA
País de Origem
China
Detalhes do produto
BES 3-Wire M8 Inductive Proximity Sensors
This range of M8 cylindrical inductive proximity sensors from the BALLUFF BES series are designed to be used in a wide variety of metal detection applications with in industrial environments.