BALLUFF Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc

Nº de Estoque RS: 124-3718Marca: BALLUFFPart Number: BES 516-324-G-E4-C-S49-00,2
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Brand

BALLUFF

Thread Size

M8

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

30mm

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

1.5kHz

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Current

200 mA

Switching Frequency

1.5 kHz

Standards Met

CE, cULus, EAC, IEC 60947-5-2

Detalhes do produto

BES 3-Wire M8 Inductive Proximity Sensors

This range of M8 cylindrical inductive proximity sensors from the BALLUFF BES series are designed to be used in a wide variety of metal detection applications with in industrial environments.

Informações de estoque temporariamente indisponíveis.

R$ 2.246,12

R$ 2.246,12 Each (Sem VAT)

BALLUFF Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc

R$ 2.246,12

R$ 2.246,12 Each (Sem VAT)

BALLUFF Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

BALLUFF

Thread Size

M8

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

30mm

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

1.5kHz

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Current

200 mA

Switching Frequency

1.5 kHz

Standards Met

CE, cULus, EAC, IEC 60947-5-2

Detalhes do produto

BES 3-Wire M8 Inductive Proximity Sensors

This range of M8 cylindrical inductive proximity sensors from the BALLUFF BES series are designed to be used in a wide variety of metal detection applications with in industrial environments.