BALLUFF Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NO, 10 → 30 V dc

Nº de Estoque RS: 124-3708Marca: BALLUFFPart Number: BES 516-325-E5-C-S4Distrelec Article No.: 30097952
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Brand

BALLUFF

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

45mm

Mounting Type

Flush

Housing Material

Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Switching Frequency

5 kHz

Standards Met

CE, cULus, EAC, IEC 60947-5-2

Maximum Switching Frequency

5kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Shielding

Shielded

País de Origem

Hungary

Detalhes do produto

BES 3 / 4 Wire M12 Inductive Proximity Sensors

This range of M12 cylindrical inductive proximity sensors from the BALLUFF BES series are designed to be used in a wide variety of metal detection applications with in industrial environments.

R$ 1.578,98

R$ 1.578,98 Each (Sem VAT)

BALLUFF Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NO, 10 → 30 V dc

R$ 1.578,98

R$ 1.578,98 Each (Sem VAT)

BALLUFF Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NO, 10 → 30 V dc

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Brand

BALLUFF

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

45mm

Mounting Type

Flush

Housing Material

Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Switching Frequency

5 kHz

Standards Met

CE, cULus, EAC, IEC 60947-5-2

Maximum Switching Frequency

5kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Shielding

Shielded

País de Origem

Hungary

Detalhes do produto

BES 3 / 4 Wire M12 Inductive Proximity Sensors

This range of M12 cylindrical inductive proximity sensors from the BALLUFF BES series are designed to be used in a wide variety of metal detection applications with in industrial environments.