BALLUFF Inductive Block Proximity Sensor, 5 mm Detection, PNP NO, 10 → 30 V dc

Nº de Estoque RS: 418-5060Marca: BALLUFFPart Number: BES 516-346-H2-Y
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Brand

BALLUFF

Sensor Technology

Inductive

Body Style

Block

Detection Range

5 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Screw Terminal

Supply Voltage

10 → 30 V dc

Length

48mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Aluminium

Width

42mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

500Hz

Switching Current

130 mA

Reverse Polarity Protection

Yes

Switching Frequency

500 Hz

Short Circuit Overload Protection

Yes

Depth

22mm

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Detalhes do produto

Inductive proximity switch, pin switch design

Block Style

Flush mounting, embeddable sensors with IP67 protection and an operating temperature range of -25 to +75°C. All have short circuit and reverse polarity protection and provide an LED indication of the on/off status.

Informações de estoque temporariamente indisponíveis.

R$ 2.695,60

R$ 2.695,60 Each (Sem VAT)

BALLUFF Inductive Block Proximity Sensor, 5 mm Detection, PNP NO, 10 → 30 V dc

R$ 2.695,60

R$ 2.695,60 Each (Sem VAT)

BALLUFF Inductive Block Proximity Sensor, 5 mm Detection, PNP NO, 10 → 30 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

BALLUFF

Sensor Technology

Inductive

Body Style

Block

Detection Range

5 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Screw Terminal

Supply Voltage

10 → 30 V dc

Length

48mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Aluminium

Width

42mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

500Hz

Switching Current

130 mA

Reverse Polarity Protection

Yes

Switching Frequency

500 Hz

Short Circuit Overload Protection

Yes

Depth

22mm

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Detalhes do produto

Inductive proximity switch, pin switch design

Block Style

Flush mounting, embeddable sensors with IP67 protection and an operating temperature range of -25 to +75°C. All have short circuit and reverse polarity protection and provide an LED indication of the on/off status.