Documentos Técnicos
Especificações
Brand
BALLUFFThread Size
M8
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
4 mm
Output Function
NO
Digital Switching Output Type
NPN
Connection Type
M8
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
59mm
Mounting Type
Flush
Housing Material
Brass Nickel Plated
Maximum dc Voltage
30V
Minimum Operating Temperature
0°C
Shielding
Shielded
Maximum Switching Frequency
800Hz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
800 Hz
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+60°C
País de Origem
Germany
Detalhes do produto
3 / 4-Wire Flush Inductive Proximity Sensors
R$ 2.454,79
R$ 2.454,79 Each (Sem VAT)
1
R$ 2.454,79
R$ 2.454,79 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
BALLUFFThread Size
M8
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
4 mm
Output Function
NO
Digital Switching Output Type
NPN
Connection Type
M8
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
59mm
Mounting Type
Flush
Housing Material
Brass Nickel Plated
Maximum dc Voltage
30V
Minimum Operating Temperature
0°C
Shielding
Shielded
Maximum Switching Frequency
800Hz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
800 Hz
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+60°C
País de Origem
Germany
Detalhes do produto