BALLUFF Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, PNP NO, 10 → 30 V dc

Nº de Estoque RS: 413-9663Marca: BALLUFFPart Number: BES M08MI-PSC40B-S49G
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Brand

BALLUFF

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

59mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Maximum dc Voltage

30V

Minimum Operating Temperature

0°C

Shielding

Shielded

Maximum Switching Frequency

800Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

800 Hz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+60°C

Detalhes do produto

3 / 4-Wire Flush Inductive Proximity Sensors

Informações de estoque temporariamente indisponíveis.

R$ 2.449,45

R$ 2.449,45 Each (Sem VAT)

BALLUFF Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, PNP NO, 10 → 30 V dc

R$ 2.449,45

R$ 2.449,45 Each (Sem VAT)

BALLUFF Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, PNP NO, 10 → 30 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

BALLUFF

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

59mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Maximum dc Voltage

30V

Minimum Operating Temperature

0°C

Shielding

Shielded

Maximum Switching Frequency

800Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

800 Hz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+60°C

Detalhes do produto

3 / 4-Wire Flush Inductive Proximity Sensors