Documentos Técnicos
Especificações
Brand
BALLUFFThread Size
M12
Sensor Technology
Inductive
Detection Range
3 mm
Body Style
Threaded Barrel
Digital Switching Output Type
PNP
Output Function
NO
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
50mm
Mounting Type
Flush
Housing Material
Brass
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+70°C
Switching Frequency
2 kHz
Standards Met
CE, cULus, IEC 60947-5-2
Short Circuit Overload Protection
Yes
Shielding
Shielded
Maximum Switching Frequency
2kHz
Switching Current
200 mA
Detalhes do produto
BES 3 / 4 Wire M12 Inductive Proximity Sensors
This range of M12 cylindrical inductive proximity sensors from the BALLUFF BES series are designed to be used in a wide variety of metal detection applications with in industrial environments.
R$ 1.861,73
R$ 1.861,73 Each (Sem VAT)
1
R$ 1.861,73
R$ 1.861,73 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
BALLUFFThread Size
M12
Sensor Technology
Inductive
Detection Range
3 mm
Body Style
Threaded Barrel
Digital Switching Output Type
PNP
Output Function
NO
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
50mm
Mounting Type
Flush
Housing Material
Brass
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+70°C
Switching Frequency
2 kHz
Standards Met
CE, cULus, IEC 60947-5-2
Short Circuit Overload Protection
Yes
Shielding
Shielded
Maximum Switching Frequency
2kHz
Switching Current
200 mA
Detalhes do produto
BES 3 / 4 Wire M12 Inductive Proximity Sensors
This range of M12 cylindrical inductive proximity sensors from the BALLUFF BES series are designed to be used in a wide variety of metal detection applications with in industrial environments.