BALLUFF Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 12 → 30 V dc

Nº de Estoque RS: 814-1001Marca: BALLUFFPart Number: BES M12MI-PSC40B-BV03
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Brand

BALLUFF

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

12 → 30 V dc

IP Rating

IP68

Length

53mm

Mounting Type

Flush

Housing Material

CuZn

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

500Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

500 Hz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

País de Origem

China

Detalhes do produto

BES 3 / 4 Wire M12 Inductive Proximity Sensors

This range of M12 cylindrical inductive proximity sensors from the BALLUFF BES series are designed to be used in a wide variety of metal detection applications with in industrial environments.

Informações de estoque temporariamente indisponíveis.

R$ 881,28

R$ 881,28 Each (Sem VAT)

BALLUFF Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 12 → 30 V dc

R$ 881,28

R$ 881,28 Each (Sem VAT)

BALLUFF Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 12 → 30 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

BALLUFF

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

12 → 30 V dc

IP Rating

IP68

Length

53mm

Mounting Type

Flush

Housing Material

CuZn

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

500Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

500 Hz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

País de Origem

China

Detalhes do produto

BES 3 / 4 Wire M12 Inductive Proximity Sensors

This range of M12 cylindrical inductive proximity sensors from the BALLUFF BES series are designed to be used in a wide variety of metal detection applications with in industrial environments.