BALLUFF Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 12 → 30 V dc

Nº de Estoque RS: 773-9893Marca: BALLUFFPart Number: BES M12MI-PSC40B-S04GDistrelec Article No.: 13757858
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Brand

BALLUFF

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

12 → 30 V dc

Length

65mm

IP Rating

IP68

Mounting Type

Flush

Housing Material

Copper Zinc

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Shielding

Shielded

Maximum Switching Frequency

500Hz

Reverse Polarity Protection

Yes

Switching Frequency

500 Hz

Switching Current

200 mA

Distrelec Product Id

13757858

País de Origem

Hungary

Detalhes do produto

3 / 4-Wire Flush Inductive Proximity Sensors

Informações de estoque temporariamente indisponíveis.

R$ 783,97

R$ 783,97 Each (Sem VAT)

BALLUFF Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 12 → 30 V dc

R$ 783,97

R$ 783,97 Each (Sem VAT)

BALLUFF Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 12 → 30 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

BALLUFF

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

12 → 30 V dc

Length

65mm

IP Rating

IP68

Mounting Type

Flush

Housing Material

Copper Zinc

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Shielding

Shielded

Maximum Switching Frequency

500Hz

Reverse Polarity Protection

Yes

Switching Frequency

500 Hz

Switching Current

200 mA

Distrelec Product Id

13757858

País de Origem

Hungary

Detalhes do produto

3 / 4-Wire Flush Inductive Proximity Sensors